Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5114-A-4-0
Newark Part No.89F473
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.310 |
| 100+ | $21.680 |
| 500+ | $20.280 |
| 1000+ | $18.650 |
| 2500+ | $17.020 |
Price for:Each
Minimum: 54
Multiple: 1
$1,258.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5114-A-4-0
Newark Part No.89F473
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Voltage Rating300Vrms
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric101.6mm
Lead Length - Imperial4"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-5114-A-4-0 is a Test Lead with BNC male breakout to mini-micro clip connection. It accepts 20AWG tinned copper with 105°C PVC insulation hook-up wire. It has stainless spring and gold-plated beryllium copper contact. The mini-micro grabbers are comes with abrasion resistant nylon housing.
- Hands free testing at 300Vrms on centre conductor 5A
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
300Vrms
Insulator Colour
Black, Red
Lead Length - Imperial
4"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Hook Clips x 2
Current Rating
5A
Lead Length - Metric
101.6mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate