Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5100-A-48-0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.88F6344
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.100 |
| 5+ | $27.260 |
| 10+ | $24.420 |
| 25+ | $23.930 |
| 50+ | $23.440 |
| 100+ | $22.950 |
| 250+ | $22.470 |
Price for:Each
Minimum: 1
Multiple: 1
$30.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5100-A-48-0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.88F6344
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BFree End
Voltage Rating300Vrms
Current Rating-
Insulator Colour-
Lead Length - Metric1.2m
Lead Length - Imperial47"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- BU-5100-A BNC male breakout to tinned end wires
- Constructed with 20AWG tinned copper wire with PVC insulation rated to 105°C
- PVC wire insulation, tarnish-resistant, plated bras BNC male body
- Gold-plated brass BNC male contact, ABS housing
- Voltage rating is 300VRMS on centre conductor
- Length is 48”
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
300Vrms
Insulator Colour
-
Lead Length - Imperial
47"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Free End
Current Rating
-
Lead Length - Metric
1.2m
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
