Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-48B2ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 38C8222 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-48B2ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 38C8222 |
| Technical Datasheet | |
| Connector Type | Test Clip |
| Current Rating | 10A |
| Jaw Opening Max | 12.7mm |
| Insulator Colour | - |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The BU-48B2E is an automotive Analyser Clip with double crimp ears and can accepts up to 14AWG wire. It has zinc-plated steel body and 302 stainless steel spring.
Applications
Test & Measurement, Automotive
Technical Specifications
| Connector Type | Test Clip |
|---|---|
| Jaw Opening Max | 12.7mm |
| Product Range | - |
| Current Rating | 10A |
|---|---|
| Insulator Colour | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
