Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46C-2L
Newark Part No.79T9316
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.720 |
Price for:Each
Minimum: 281
Multiple: 1
$1,045.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46C-2L
Newark Part No.79T9316
Technical Datasheet
Connector TypeAlligator Clip
Current Rating75A
Jaw Opening Max28.6mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- BU-46C red coloured miniature battery clip (BU-46A-033Z with full-length insulators)
- Overall length is 2.9”, overall width is 0.5”, overall height is 2”, maximum jaw spread is 1.13”
- Connects to wire up to 10AWG via crimp or solder connection
- Flexible PVC insulators
- Current rating is 50Amps
- Copper-plated steel material, flexible PVC insulator
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
28.6mm
Product Range
-
Current Rating
75A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate