Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 25+ | $2.780 |
| 50+ | $2.700 |
| 100+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46A-0L
Newark Part No.79T9313
Technical Datasheet
Connector TypeBattery Clip
Current Rating50A
Jaw Opening Max28.6mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- BU-46A black coloured miniature battery clip (BU-46A-033Z with full-length insulators)
- Overall length is 2.9”, overall width is 0.5”, overall height is 2”, maximum jaw spread is 1.13”
- Connects to wire up to 10AWG via crimp or solder connection
- Flexible PVC insulators
- Current rating is 50Amps
- Copper-plated steel material, flexible PVC insulator
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
28.6mm
Product Range
-
Current Rating
50A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
