Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4444-A-12-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90F5768
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$12.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4444-A-12-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90F5768
Technical Datasheet
Voltage Rating-
Current Rating15A
Insulator ColourBlack
Lead Length - Metric304.8mm
Lead Length - Imperial12"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- BU-4444-A black coloured test lead with stackable 0.080” pin tips on each end
- Constructed with 20AWG, PVC-jacketed wire
- PVC wire insulation, brass pin tips, polypropylene housings
- Current rating is 15A
- Length is 12”
Technical Specifications
Voltage Rating
-
Insulator Colour
Black
Lead Length - Imperial
12"
SVHC
No SVHC (19-Jan-2021)
Current Rating
15A
Lead Length - Metric
304.8mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
