Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150003036Copy
Newark Part No.97AK2087
Product RangeBU-4150003 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.190 |
| 100+ | $18.780 |
| 500+ | $17.570 |
| 1000+ | $16.150 |
| 2500+ | $14.740 |
Price for:Each
Minimum: 1
Multiple: 1
$20.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150003036Copy
Newark Part No.97AK2087
Product RangeBU-4150003 Series
Technical Datasheet
Connector to ConnectorSMB Straight Plug to SMB Straight Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150003 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
SMB Straight Plug to SMB Straight Plug
Cable Length - Metric
914.4mm
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
BU-4150003 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
