Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-40C-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.20J3362
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 416+ | $2.540 |
Price for:Each
Minimum: 416
Multiple: 416
$1,056.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-40C-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.20J3362
Technical Datasheet
Connector TypeAlligator Clip
Current Rating20A
Jaw Opening Max19mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Nickel-plated copper compact insulated battery clip
- Flexible black coloured PVC insulator on the clip's handles
- Overall length is 2.3” (58mm), overall width is 0.4” (10mm), overall height is 1.8” (46mm)
- Connects to wire up to 12AWG via crimp or solder connection
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
19mm
Product Range
-
Current Rating
20A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
