Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4062-N-39-2
Newark Part No.28AK6662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.380 |
| 5+ | $17.780 |
| 10+ | $17.190 |
| 20+ | $15.380 |
Price for:Each
Minimum: 1
Multiple: 1
$18.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4062-N-39-2
Newark Part No.28AK6662
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial39"
Lead Length - Metric990.6mm
Insulator ColourRed
Current Rating20A
Voltage Rating1kV
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
39"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
990.6mm
Current Rating
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
