Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-34MCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 48Y8387 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-34MCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 48Y8387 |
| Technical Datasheet | |
| Connector Type | Micro Alligator Clip |
| Current Rating | 5A |
| Jaw Opening Max | 5.6mm |
| Insulator Colour | - |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The BU-34M from Mueller Electric is a micro-alligator clip with smooth jaws. It is designed to thrive in coastal/marine environments. The solid copper and stainless steel construction provide excellent corrosion resistance. Salt water testing has shown that this clip will last up to five times longer than traditional steel or copper clips. Uses BU-36 Series Insulators.
- Dimension: 1.1" (28mm) length, 0.20" (5.1mm) width and 0.31" (7.9mm) height
- Jaw opens to: 0.22" (5.6mm)
- Connection: solder (wire up to 18AWG can be used)
- Solid copper clip
- 302 stainless steel spring and rivet
- 5A current rating
Technical Specifications
| Connector Type | Micro Alligator Clip |
|---|---|
| Jaw Opening Max | 5.6mm |
| Product Range | - |
| Current Rating | 5A |
|---|---|
| Insulator Colour | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
