Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-33CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AH3515
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.250 |
| 5+ | $47.050 |
| 10+ | $45.840 |
| 20+ | $41.020 |
Price for:Each
Minimum: 1
Multiple: 1
$48.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-33CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AH3515
Technical Datasheet
Current Rating300A
Jaw Opening Max46mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Current Rating
300A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Jaw Opening Max
46mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
