Print Page
Image is for illustrative purposes only. Please refer to product description.

2,049 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
| 100+ | $0.420 |
| 500+ | $0.393 |
| 1000+ | $0.362 |
| 2500+ | $0.330 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-32-0Copy
Newark Part No.28F473
Technical Datasheet
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-32-0 is a black Test Clip Insulator made of flexible PVC. It is ideal for use with the BU‐30 series clips from foreign objects.
- 3kV Dielectric strength at thinnest cross section
- ‐30 to 71°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Insulator Colour
Black
Product Range
-
For Use With
Mueller BU-30 & BU-30C Series Mini Alligator Clips
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
