Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-31607-0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 22C5996 |
| Product Range | BU Series |
| Your Part Number | |
| Technical Datasheet |
77 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
Price for:Each
Minimum: 1
Multiple: 1
$8.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-31607-0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 22C5996 |
| Product Range | BU Series |
| Technical Datasheet | |
| Gender | Jack |
| Connector Mounting | Panel Mount |
| Current Rating | 45A |
| Voltage Rating | 1kV |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Screw |
| Product Range | BU Series |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The BU-31607-0 from Mueller Electric is a screw-in safety socket with stud and metal nut. The panel mount banana jack mounts in 1/2″ diameter hole with panels up to 0.39" thick. It can be used with all shrouded, unshrouded and retractable 4mm banana plugs.
- Black colour ABS nylon composite insulator
- Nickel plated brass body
- Overall length is 1.53" (39mm)
- Voltage rating of 600V (category III), 1000V( category II) and current rating of 35A
- IEC 1010 compliant
Applications
Test & Measurement
Technical Specifications
| Gender | Jack |
|---|---|
| Current Rating | 45A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | BU Series |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 1kV |
| Connector Colour | Black |
| Contact Termination Type | Screw |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Alternatives for BU-31607-0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
