Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3131-A-36-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.16F3576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 102+ | $10.460 |
Price for:Each
Minimum: 102
Multiple: 102
$1,066.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The BU-3131-A-36-2 from Mueller Electric is a test lead with insulated mini-alligator clips on each end. It is constructed with 20AWG PVC jacketed, test lead wire and red colour insulator.
- Nickel plated steel alligator clips and flexible PVC insulator
- Overall length is 36"(0.9m)
- Hands free testing to 300V, 10A
Technical Specifications
Lead Length - Imperial
36"
Current Rating
5A
Voltage Rating
300VAC
SVHC
No SVHC (19-Jan-2021)
Lead Length - Metric
900mm
Insulator Colour
Red
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
