Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3131-A-12-0Copy
Newark Part No.89F465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 118+ | $10.050 |
Price for:Each
Minimum: 118
Multiple: 1
$1,185.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3131-A-12-0Copy
Newark Part No.89F465
Technical Datasheet
Voltage Rating-
Current Rating5A
Insulator ColourBlack
Lead Length - Metric304.8mm
Lead Length - Imperial12"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- BU-3131-A black coloured test lead with insulated miniature alligator clips on each end
- Constructed with 20AWG PVC jacketed wire
- Nickel-plated steel alligator clips, flexible PVC insulators
- Current rating is 10A
- Voltage is hands-free testing to 300V
- Length is 12”
Technical Specifications
Voltage Rating
-
Insulator Colour
Black
Lead Length - Imperial
12"
SVHC
No SVHC (19-Jan-2021)
Current Rating
5A
Lead Length - Metric
304.8mm
Product Range
-
Technical Docs (1)
Alternatives for BU-3131-A-12-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
