Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3030-A-24-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6656
Product RangeBU-3030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.590 |
| 100+ | $11.340 |
| 250+ | $10.490 |
| 500+ | $9.840 |
| 1000+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$13.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3030-A-24-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6656
Product RangeBU-3030 Series
Technical Datasheet
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Insulator ColourBlack
Current Rating10A
Voltage Rating300V
Product RangeBU-3030 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
300V
SVHC
No SVHC (19-Jan-2021)
Lead Length - Metric
609.6mm
Current Rating
10A
Product Range
BU-3030 Series
Technical Docs (1)
Alternatives for BU-3030-A-24-0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
