Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-27MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 44Y5252 |
| Your Part Number | |
| Technical Datasheet |
466 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-27MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 44Y5252 |
| Technical Datasheet | |
| Connector Type | Test Clip |
| Current Rating | 40A |
| Jaw Opening Max | 16mm |
| Insulator Colour | - |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The BU-27M from Mueller Electric is a general purpose clip designed to thrive in coastal/marine environments. The solid copper, brass and stainless steel construction provide excellent corrosion resistance. Salt water testing has shown that this clip will last up to five times longer than traditional steel or copper clips.
- Dimension: 2.4" (62mm) length, 0.50"(13mm) width and 0.69" (18mm) height
- Connection: 6-32 screw (wire up to 16AWG can be used)
- Solid copper clip
- Brass screw
- 302 stainless steel spring
- 40A current rating
Technical Specifications
| Connector Type | Test Clip |
|---|---|
| Jaw Opening Max | 16mm |
| Product Range | - |
| Current Rating | 40A |
|---|---|
| Insulator Colour | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |