Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-26130-0Copy
Newark Part No.93F9759
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 112+ | $8.790 |
| 500+ | $8.220 |
| 1000+ | $7.560 |
| 2500+ | $6.900 |
Price for:Each
Minimum: 112
Multiple: 1
$984.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-26130-0Copy
Newark Part No.93F9759
Technical Datasheet
Test Probe Type-
Test Probe Functions-
For Use With-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- UL listed long reach test probe
- Insulated plug‐on test probe
- Mounts to a test lead that has a 4mm shrouded, unshrouded or retractable banana plug
- Long reach probe has a clear, thin, heat shrink that insulates the all but the tip of the probe
- Probe tip is a standard .080φ (2mm)
- Overall length is 6.3” (160mm), housing diameter is 0.25” (6.4mm)
- Stainless steel probe tip, kynar heat shrink, black colour nylon housing
Technical Specifications
Test Probe Type
-
For Use With
-
SVHC
No SVHC (19-Jan-2021)
Test Probe Functions
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
