Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21CPSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH3510
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.410 |
| 100+ | $13.690 |
| 250+ | $12.670 |
| 500+ | $11.880 |
| 1000+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$16.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21CPSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH3510
Technical Datasheet
Current Rating100A
Jaw Opening Max27mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Current Rating
100A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Jaw Opening Max
27mm
Product Range
-
Technical Docs (1)
Alternatives for BU-21CPS
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
