Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2030-A-60-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6634
Product RangeBU-2030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.550 |
| 5+ | $12.880 |
| 10+ | $12.210 |
| 20+ | $10.920 |
Price for:Each
Minimum: 1
Multiple: 1
$13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2030-A-60-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6634
Product RangeBU-2030 Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial60"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating5A
Voltage Rating-
Product RangeBU-2030 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
60"
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
BU-2030 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
