Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2030-A-48-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.37B8682
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 106+ | $11.800 |
Price for:Each
Minimum: 106
Multiple: 1
$1,250.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2030-A-48-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.37B8682
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourRed
Current Rating10A
Voltage Rating300VAC
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-2030-A red colored test lead with an overmolded, stackable, 4mm banana plug to a standard, insulated alligator clip.
- Constructed with 20AWG, PVC-jacketed test lead wire and has color matching overmold and insulator
- Nickel-plated phosphor bronze banana plug
- Polypropylene overmold, nickel-plated steel alligator clip, flexible PVC alligator insulator
- Current rating is 5A
- Voltage rating is hands-free testing to 300V
- Length is 48”
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
47"
Insulator Colour
Red
Voltage Rating
300VAC
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
1.2m
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
