Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191420003Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AK6983
Your Part Number
406 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191420003Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AK6983
Technical Datasheet
Product Range-
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper Alloy
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
-
Insulator Material
Vinyl
Terminal Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
