Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-121-0Copy
Newark Part No.03AC6699
Product RangeBU-121 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.080 |
Price for:Each
Minimum: 264
Multiple: 1
$1,077.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-121-0Copy
Newark Part No.03AC6699
Product RangeBU-121 Series
Technical Datasheet
Connector TypeGrounding Clip
Current Rating25A
Jaw Opening Max15mm
Insulator ColourBlack
Product RangeBU-121 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Insulated pipe grounding clip
- Can be used with wire up to 8AWG and attaches by a solder connection
- Made from zinc plated steel and PVC insulator
Technical Specifications
Connector Type
Grounding Clip
Jaw Opening Max
15mm
Product Range
BU-121 Series
Current Rating
25A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
