Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-11APSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH0315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.710 |
| 5+ | $13.050 |
| 10+ | $12.380 |
| 20+ | $11.190 |
Price for:Each
Minimum: 1
Multiple: 1
$13.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-11APSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH0315
Technical Datasheet
Current Rating100A
Jaw Opening Max41mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Current Rating
100A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
41mm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
