Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-11APNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH0314
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.900 |
| 100+ | $11.600 |
| 250+ | $10.740 |
| 500+ | $10.070 |
| 1000+ | $9.540 |
Price for:Each
Minimum: 1
Multiple: 1
$13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-11APNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH0314
Technical Datasheet
Current Rating100A
Jaw Opening Max41mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Current Rating
100A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
41mm
Product Range
-
Technical Docs (1)
Alternatives for BU-11APN
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
