Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-117-2Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 03AC6695 |
| Product Range | BU-117 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-117-2Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 03AC6695 |
| Product Range | BU-117 Series |
| Technical Datasheet | |
| Connector Type | Battery Clip |
| Current Rating | 60A |
| Jaw Opening Max | 22mm |
| Insulator Colour | Red |
| Product Range | BU-117 Series |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The BU-117-2 from Mueller Electric is a red coloured economy mid-size battery clip with insulator.
- Rugged steel construction
- Can be used with wire up to 10AWG (soldered connection)
- Dimension: 4.4" (112mm) length, 0.64" (16.3mm) width and 3.4" (86mm) height
- Jaw opens to: 0.88" (22mm) max
- Material: dichromate plated steel clip, zinc plated music wire spring, moulded PVC insulators
- Rating: 60 Amps
Technical Specifications
| Connector Type | Battery Clip |
|---|---|
| Jaw Opening Max | 22mm |
| Product Range | BU-117 Series |
| Current Rating | 60A |
|---|---|
| Insulator Colour | Red |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
