Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-116K-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78Y9229
Product RangeBU-116K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 82+ | $15.150 |
| 100+ | $14.090 |
| 500+ | $13.180 |
| 1000+ | $12.120 |
| 2500+ | $11.060 |
Price for:Each
Minimum: 82
Multiple: 82
$1,242.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-116K-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78Y9229
Product RangeBU-116K Series
Technical Datasheet
Connector TypeBattery Clip
Current Rating100A
Jaw Opening Max51mm
Insulator ColourBlack
Product RangeBU-116K Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- PE coated industrial grade Kelvin (jaws electrically isolated) battery clip
- Solder connection can be made with up to 8AWG wire
- PE coated steel handles
- Nickel plated solid copper jaw
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
51mm
Product Range
BU-116K Series
Current Rating
100A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
