Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-114-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48Y8367
Product RangeBU-114 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-114-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48Y8367
Product RangeBU-114 Series
Technical Datasheet
Connector TypeParrot Clip
Current Rating300A
Jaw Opening Max48mm
Insulator ColourRed
Product RangeBU-114 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Heavy duty parrot clip
- Zinc plated steel with dipped polyethylene handles
Technical Specifications
Connector Type
Parrot Clip
Jaw Opening Max
48mm
Product Range
BU-114 Series
Current Rating
300A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
