Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1120-A-60-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6593
Product RangeBU-1120 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.810 |
| 5+ | $14.140 |
| 10+ | $13.470 |
| 20+ | $12.050 |
Price for:Each
Minimum: 1
Multiple: 1
$14.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1120-A-60-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6593
Product RangeBU-1120 Series
Technical Datasheet
Grabber Test Lead TypeMiniature Hook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial60"
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating5A
Voltage Rating300V
Product RangeBU-1120 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Grabber Test Lead Type
Miniature Hook Clip
Lead Length - Imperial
60"
Insulator Colour
Red
Voltage Rating
300V
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
BU-1120 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
