Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1120-A-60-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.37B8603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1120-A-60-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.37B8603
Technical Datasheet
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-1120-A black colored test lead with a miniature plunger clip to an overmolded, stackable 4mm banana plug.
- Constructed with 20AWG, PVC-jacketed test lead wire and color-matching plunger clip and banana plug
- Beryllium copper banana contact, beryllium copper plunger contact
- Current rating is 5A
- Voltage rating is 300V, CAT II
- Length is 60”
- ABS/nylon housings
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
