Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1120-A-12-0
Newark Part No.37B8599
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.360 |
Price for:Each
Minimum: 104
Multiple: 1
$1,181.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1120-A-12-0
Newark Part No.37B8599
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourBlack
Current Rating5A
Voltage Rating300VAC
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-1120-A black colored test lead with a miniature plunger clip to an overmolded, stackable 4mm banana plug.
- Constructed with 20AWG, PVC-jacketed test lead wire and color-matching plunger clip and banana plug
- Beryllium copper banana contact, beryllium copper plunger contact
- Current rating is 5A
- Voltage rating is 300V, CAT II
- Length is 12”
- ABS/nylon housings
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
300VAC
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
304.8mm
Current Rating
5A
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate