Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-112-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.48Y8362
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 324+ | $3.840 |
Price for:Each
Minimum: 324
Multiple: 324
$1,244.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-112-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.48Y8362
Technical Datasheet
Connector TypeMini Alligator Clip
Current Rating30A
Jaw Opening Max16mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-112-0 from Mueller Electric is an insulated mini auxiliary clip. It has built-in male 0.25" x 0.032" quick connect terminal and custom wire routing that acts as a strain relief.
- 3.15" (80mm) overall length
- 0.63" (16mm) max jaw opens
- Can be used with wire jacket outer diameter's up to 0.095" (2.41mm) max
- 304 stainless steel teeth
- Nylon housing
- 30A current rating
- Available in black colour
Technical Specifications
Connector Type
Mini Alligator Clip
Jaw Opening Max
16mm
Product Range
-
Current Rating
30A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
