Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1111-A-12-0
Newark Part No.37B8594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.920 |
Price for:Each
Minimum: 120
Multiple: 1
$1,190.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1111-A-12-0
Newark Part No.37B8594
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourBlack
Current Rating5A
Voltage Rating300VAC
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- BU-1111-A black colored test lead with standard plunger clips on each end
- Constructed with 20AWG, PVC-jacketed test lead wire and has color matching plunger clips
- Beryllium copper contacts
- Nylon plunger body
- Current rating is 5A
- Voltage rating is 300V, Cat II
- Length is 12"
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
304.8mm
Current Rating
5A
Product Range
-
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
300VAC
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
