Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-110-0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 48Y8360 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-110-0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 48Y8360 |
| Technical Datasheet | |
| Connector Type | Mini Alligator Clip |
| Current Rating | 10A |
| Jaw Opening Max | 11.2mm |
| Insulator Colour | Black |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The BU-110-0 from Mueller Electric is a fully insulated mini‐clip. The built-in banana jack connects to any shrouded, unshrouded or retractable 4mm banana plug.
- Dimension: 1.9" (49mm) overall length, 0.8" (20mm) height
- 0.44" (11.2mm) jaw opens
- Nickel plated steel with nylon insulated housing
- Available in black colour
- Ratings: 1000V Cat II, 600V Cat III, 10A
Technical Specifications
| Connector Type | Mini Alligator Clip |
|---|---|
| Jaw Opening Max | 11.2mm |
| Product Range | - |
| Current Rating | 10A |
|---|---|
| Insulator Colour | Black |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
