Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00243-2
Newark Part No.34AH0301
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 5+ | $5.290 |
| 10+ | $5.030 |
| 20+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-00243-2
Newark Part No.34AH0301
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialPhosphor Bronze
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Phosphor Bronze
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate