Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-00243-0Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 93F9716 |
| Product Range | BU Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-00243-0Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 93F9716 |
| Product Range | BU Series |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 15A |
| Voltage Rating | - |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Solderless |
| Product Range | BU Series |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The BU-00243-0 from Mueller Electric is a solderless 4mm banana plug.
- Nickel plated brass body
- Nickel plated phosphor bronze spring
- Black colour ABS insulator
- Length is 40.4mm
- Current rating is 15A, hands free testing to 1000V
- Suitable for use with 18AWG wire
Applications
Test & Measurement
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 15A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | BU Series |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | - |
| Connector Colour | Black |
| Contact Termination Type | Solderless |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Alternatives for BU-00243-0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
