Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-20315Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AK6854
Your Part Number
510 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-20315Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AK6854
Technical Datasheet
Insulator ColourPink, Red
Product Range-
Wire Size AWG Min26AWG
Wire Size AWG Max24AWG
Conductor Area CSA-
Insulator MaterialVinyl
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Insulator Colour
Pink, Red
Wire Size AWG Min
26AWG
Conductor Area CSA
-
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Wire Size AWG Max
24AWG
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for AI-20315
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
