Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000505-36Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 49+ | $25.250 |
Price for:Each
Minimum: 49
Multiple: 49
$1,237.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000505-36Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2185
Technical Datasheet
Connector to ConnectorM6 Lug to M6 Lug
Connector Type AM6 Lug
Cable Length - Imperial36"
Connector Type BM6 Lug
Cable Length - Metric914.4mm
Jacket Color-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The AI‐000505‐XX is a heavy duty grounding cable with ¼” (6.4mm) lugs on each end.
- Constructed with 1/8” SS wire Rope.
- RoHS2 Compliant
Technical Specifications
Connector to Connector
M6 Lug to M6 Lug
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Product Range
-
Connector Type A
M6 Lug
Connector Type B
M6 Lug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
