Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000503E-60Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2181
Product RangeBU-21 Series and BU-123 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 32+ | $39.020 |
Price for:Each
Minimum: 32
Multiple: 32
$1,248.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000503E-60Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2181
Product RangeBU-21 Series and BU-123 Series
Technical Datasheet
Connector Type AAlligator Clip
Connector to ConnectorAlligator Clip to Grounding Clamp
Cable Length - Imperial60"
Connector Type BGrounding Clamp
Cable Length - Metric1.52m
Jacket Color-
Product RangeBU-21 Series and BU-123 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The AI‐000503‐XX is a heavy duty grounding cable utilizing a BU‐123 grounding clamp and a BU‐21CEZ alligator clip.
- Constructed with 1/8” SS wire rope.
- RoHS2 Compliant
Technical Specifications
Connector Type A
Alligator Clip
Cable Length - Imperial
60"
Cable Length - Metric
1.52m
Product Range
BU-21 Series and BU-123 Series
Connector to Connector
Alligator Clip to Grounding Clamp
Connector Type B
Grounding Clamp
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
