Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000483Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2164
Product RangeBU-120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $289.550 |
Price for:Each
Minimum: 1
Multiple: 1
$289.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000483Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2164
Product RangeBU-120 Series
Technical Datasheet
Connector to ConnectorGrounding Clip to Grounding Clip
Connector Type AWelding Clip
Cable Length - Imperial96"
Connector Type BWelding Clip
Cable Length - Metric2.4m
Jacket Color-
Product RangeBU-120 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
Grounding Clip to Grounding Clip
Cable Length - Imperial
96"
Cable Length - Metric
2.4m
Product Range
BU-120 Series
Connector Type A
Welding Clip
Connector Type B
Welding Clip
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
