Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000480Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2163
Product RangeBU-122 Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000480Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2163
Product RangeBU-122 Series
Technical Datasheet
Connector Type AFlat Nose Clip
Connector to ConnectorFlat Nose Clip to Ring Tongue Terminal
Connector Type BRing Tongue Terminal
Cable Length - Imperial39.4"
Cable Length - Metric1m
Jacket Color-
Product RangeBU-122 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The AI‐000480 was specifically designed as an industrial grounding cable for painting components.
- Constructed with 1/16” (1.6mm) 304 stainless steel wire rope. 39.4” (1m) in length
- Clip is a BU‐122.
- The flat nose has a dimple in the center to insure good electrical contact even when paint covers the rest of the clip.
- The max jaw opening is .6” (15mm); length is 3.1” (79mm); Height is 1.5” (38mm) and width is .6” (15mm).
- Made from 304 stainless steel for easy cleanup.
- The Ring Terminal has a 5/16” ID (7.9mm) and is crimped on the wire.
- RoHS Compliant
Technical Specifications
Connector Type A
Flat Nose Clip
Connector Type B
Ring Tongue Terminal
Cable Length - Metric
1m
Product Range
BU-122 Series
Connector to Connector
Flat Nose Clip to Ring Tongue Terminal
Cable Length - Imperial
39.4"
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
