Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000473Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2158
Product RangeBU-118 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 281+ | $4.420 |
Price for:Each
Minimum: 281
Multiple: 281
$1,242.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000473Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2158
Product RangeBU-118 Series
Technical Datasheet
Connector Type AFlat Nose Clip
Connector to ConnectorFlat Nose Clip to Ring Tongue Terminal
Connector Type BRing Tongue Terminal
Cable Length - Imperial18"
Cable Length - Metric458mm
Jacket ColorBlue
Product RangeBU-118 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The AI‐000473 is as an industrial grounding cable for painting plastic components. It has smooth jaws on the clip to prevent damage and allow for easy removal.
- Constructed with 18AWG Blue PVC insulated wire
- Clip is a BU‐118. The flat nose of the jaws are parallel with each other at a distance of .11” (2.8mm) and have a max jaw opening of .3” (7.6mm).
- Made from 304 stainless steel for easy cleanup.
- Ring terminal has a ¼” (6.4mm) ID
- RoHS Compliant
Technical Specifications
Connector Type A
Flat Nose Clip
Connector Type B
Ring Tongue Terminal
Cable Length - Metric
458mm
Product Range
BU-118 Series
Connector to Connector
Flat Nose Clip to Ring Tongue Terminal
Cable Length - Imperial
18"
Jacket Color
Blue
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
