Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | AI-000448-18Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 43AC2148 |
| Product Range | BU-24 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.570 |
Price for:Each
Minimum: 1
Multiple: 1
$13.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | AI-000448-18Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 43AC2148 |
| Product Range | BU-24 Series |
| Technical Datasheet | |
| Connector to Connector | Alligator Clip to Alligator Clip |
| Connector Type A | Alligator Clip |
| Cable Length - Imperial | 18" |
| Connector Type B | Alligator Clip |
| Cable Length - Metric | 458mm |
| Jacket Color | - |
| Product Range | BU-24 Series |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The AI‐000448 is a heavy duty grounding cable for painting applications. The large clips on this cable allow it to grab onto larger items, than other painting grounding cables.
- Constructed with Φ 1/16” (1.6mm) 304 stainless steel wire rope.
- Clips are BU‐24APN. They have a maximum jaw opening of .75” (19mm)
- RoHS Compliant
Technical Specifications
| Connector to Connector | Alligator Clip to Alligator Clip |
|---|---|
| Cable Length - Imperial | 18" |
| Cable Length - Metric | 458mm |
| Product Range | BU-24 Series |
| Connector Type A | Alligator Clip |
|---|---|
| Connector Type B | Alligator Clip |
| Jacket Color | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
