Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | AI-000433-24Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 43AC2144 |
| Product Range | BU-24 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.450 |
Price for:Each
Minimum: 1
Multiple: 1
$13.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | AI-000433-24Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 43AC2144 |
| Product Range | BU-24 Series |
| Technical Datasheet | |
| Connector to Connector | Heavy Duty Clip to Heavy Duty Clip |
| Connector Type A | Heavy Duty Clip |
| Cable Length - Imperial | 12" |
| Connector Type B | Heavy Duty Clip |
| Cable Length - Metric | 305mm |
| Jacket Color | Green |
| Product Range | BU-24 Series |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Connector to Connector | Heavy Duty Clip to Heavy Duty Clip |
|---|---|
| Cable Length - Imperial | 12" |
| Cable Length - Metric | 305mm |
| Product Range | BU-24 Series |
| Connector Type A | Heavy Duty Clip |
|---|---|
| Connector Type B | Heavy Duty Clip |
| Jacket Color | Green |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
