Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000151-15Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2134
Product RangeBU-21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 19+ | $66.660 |
| 100+ | $62.000 |
| 500+ | $58.000 |
| 1000+ | $53.330 |
| 2500+ | $48.670 |
Price for:Each
Minimum: 19
Multiple: 19
$1,266.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000151-15Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC2134
Product RangeBU-21 Series
Technical Datasheet
Connector Type AAlligator Clip
Connector to ConnectorAlligator Clip to Alligator Clip
Connector Type BAlligator Clip
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorTransparent
Product RangeBU-21 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
Alligator Clip
Connector Type B
Alligator Clip
Cable Length - Metric
4.57m
Product Range
BU-21 Series
Connector to Connector
Alligator Clip to Alligator Clip
Cable Length - Imperial
15ft
Jacket Color
Transparent
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
