Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part No010004Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85W1073
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No010004Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85W1073
Technical Datasheet
Connector TypeAlligator Clip
Current Rating5A
Jaw Opening Max3/16"
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Convenient clip packs includes four steel mini alligator clips and four insulators (two red/ two black).
- Can be attached by solder or crimp connections
- Insulators are skin tight, flexible PVC vinyl
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
3/16"
Product Range
-
Current Rating
5A
Insulator Colour
Black, Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for 010004
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
