Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part NoFG-50Z CRCopy
Newark Part No.49AM7601
Product RangeFG Mini Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $500.000 |
Price for:Each
Minimum: 1
Multiple: 1
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part NoFG-50Z CRCopy
Newark Part No.49AM7601
Product RangeFG Mini Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb20in-oz to 50in-oz
Torque Range N-m14.1cN-m to 35.3cN-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length4.1"
Product RangeFG Mini Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
14.1cN-m to 35.3cN-m
Drive Size - Imperial
1/4"
Product Range
FG Mini Series
Torque Range ft-lb
20in-oz to 50in-oz
Drive Size - Metric
-
Overall Length
4.1"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
