Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Available in quantity shown
Product Information
ManufacturerMOUNTZ
Manufacturer Part No773856Copy
Newark Part No.49AC3051
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Color-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Alternatives for 773856
2 Products Found
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
6.6ft
Jacket Color
-
SVHC
No SVHC (07-Nov-2024)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
