Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,280.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Torque Tool Style
In Line
Drive Size - Imperial
0.25"
Product Range
MD Series
Drive Size - Metric
6.35mm
Overall Length
228.6"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 310014
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

