Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,545.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,545.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Torque Tool Style
In Line
Drive Size - Imperial
0.25"
Product Range
MD Series
Drive Size - Metric
6.35mm
Overall Length
228.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 310009
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

